121210100 | ||
---|---|---|
DigiKey Part Number | 288-1092-ND | |
Manufacturer | ||
Manufacturer Product Number | 121210100 | |
Description | CONN FERRULE DIN 18AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 12.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.80500 | ¥8.05 |
25 | ¥0.66680 | ¥16.67 |
50 | ¥0.61620 | ¥30.81 |
100 | ¥0.59510 | ¥59.51 |
250 | ¥0.51316 | ¥128.29 |
500 | ¥0.49266 | ¥246.33 |
1,000 | ¥0.43104 | ¥431.04 |
2,500 | ¥0.39004 | ¥975.10 |