1182034 | ||
---|---|---|
DigiKey Part Number | 288-1044-ND | |
Manufacturer | ||
Manufacturer Product Number | 1182034 | |
Description | CONN FERRULE W TYP 22-24AWG TURQ | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Turquoise Wire Ferrule Connector W 22-24 AWG Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | W | |
Size | 22-24 AWG | |
Length - Overall | 12.50mm | |
Length - Pin | 8.00mm | |
Color | Turquoise |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.48280 | ¥37.07 |
50 | ¥1.38360 | ¥69.18 |
100 | ¥1.28530 | ¥128.53 |
250 | ¥1.13688 | ¥284.22 |
500 | ¥1.08744 | ¥543.72 |
1,000 | ¥0.88973 | ¥889.73 |
2,500 | ¥0.81562 | ¥2,039.05 |