A1100.10.060 | ||
---|---|---|
DigiKey Part Number | 288-A1100.10.060-ND | |
Manufacturer | ||
Manufacturer Product Number | A1100.10.060 | |
Description | CABLE GLAND 4-6MM M10 BRASS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated M10x1.5 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | A1100.10.060 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.157" (4.00mm) | |
Outside Cable Diameter (Max) | 0.236" (6.00mm) | |
Thread Size | M10x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | How to Size and Assemble Cable Grips |
Environmental Information | |
Featured Product | Cable Grips |
CAD Models | A1100.10.060 Models |
HTML Datasheet | AE 2014 Full Line Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7419.80.5050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.77000 | ¥43.77 |
10 | ¥39.75500 | ¥397.55 |
25 | ¥37.65240 | ¥941.31 |
50 | ¥36.77700 | ¥1,838.85 |
100 | ¥35.02620 | ¥3,502.62 |
250 | ¥30.64788 | ¥7,661.97 |
500 | ¥29.77230 | ¥14,886.15 |
1,000 | ¥25.39402 | ¥25,394.02 |
2,500 | ¥23.64270 | ¥59,106.75 |
Attribute | Description |
---|---|
Other Names | 1100.10.060 288-1420 288-1420-ND 288-A1100.10.060 |
Standard Package | 50 |