A1100.08.050 | ||
---|---|---|
DigiKey Part Number | 288-A1100.08.050-ND | |
Manufacturer | ||
Manufacturer Product Number | A1100.08.050 | |
Description | CABLE GLAND 3.5-5MM M8 BRASS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Brass, Nickel Plated M8x1.25 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.138" (3.50mm) | |
Outside Cable Diameter (Max) | 0.197" (5.00mm) | |
Thread Size | M8x1.25 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal, Strain Relief | |
Color | Silver | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.07000 | ¥42.07 |
10 | ¥38.22200 | ¥382.22 |
25 | ¥36.19880 | ¥904.97 |
50 | ¥35.35920 | ¥1,767.96 |
100 | ¥33.67490 | ¥3,367.49 |
250 | ¥29.46556 | ¥7,366.39 |
500 | ¥28.62356 | ¥14,311.78 |
1,000 | ¥24.41424 | ¥24,414.24 |
2,500 | ¥22.73055 | ¥56,826.38 |