BL-HBGR32L-3-TRB-8 | ||
---|---|---|
DigiKey Part Number | 2007-BL-HBGR32L-3-TRB-8TR-ND - Tape & Reel (TR) 2007-BL-HBGR32L-3-TRB-8CT-ND - Cut Tape (CT) 2007-BL-HBGR32L-3-TRB-8DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BL-HBGR32L-3-TRB-8 | |
Description | ADDRESS LED DISCRETE SERIAL RGB | |
Customer Reference | ||
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | Discrete | |
Number of LEDs | 1 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | APA102C | |
Interface | Serial | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.72000 | ¥13.72 |
10 | ¥8.69800 | ¥86.98 |
100 | ¥6.43800 | ¥643.80 |
500 | ¥5.91592 | ¥2,957.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.87192 | ¥4,871.92 |
2,000 | ¥4.62833 | ¥9,256.66 |
5,000 | ¥4.52392 | ¥22,619.60 |
10,000 | ¥4.41952 | ¥44,195.20 |