AB-GES-F28112W27BFT1 | ||
---|---|---|
DigiKey Part Number | 2007-AB-GES-F28112W27BFT1-ND | |
Manufacturer | ||
Manufacturer Product Number | AB-GES-F28112W27BFT1 | |
Description | LED MOD AB-GES WH LNR STR 2700K | |
Customer Reference | ||
Detailed Description | LED Lighting COBs Engines Modules LED Module AB-GES White, Warm Linear Light Strip, Plug and Play | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | American Bright Optoelectronics Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 2700K | |
Wavelength | - | |
Configuration | Linear Light Strip, Plug and Play | |
Luminous Flux @ Current/Temperature | 1250lm (Typ) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 289.00mm L x 41.60mm W | |
Height | 18.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AB-GES-Fxx1xxWxxBFT1 |
HTML Datasheet | AB-GES-Fxx1xxWxxBFT1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9405.42.8440 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.38000 | ¥288.38 |
Attribute | Description |
---|---|
Other Names | 2007-AB-GES-F28112W27BFT1 |
Standard Package | 50 |