AB-EZP06R-A3 | ||
---|---|---|
DigiKey Part Number | AB-EZP06R-A3TR-ND - Tape & Reel (TR) AB-EZP06R-A3CT-ND - Cut Tape (CT) AB-EZP06R-A3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AB-EZP06R-A3 | |
Description | LED AB-EZP RED 625NM 3030 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color AB-EZP Red 625nm (620nm ~ 630nm) 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 20lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.32000 | ¥15.32 |
10 | ¥10.22200 | ¥102.22 |
100 | ¥7.86940 | ¥786.94 |
500 | ¥7.11358 | ¥3,556.79 |
1,000 | ¥6.11328 | ¥6,113.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.77981 | ¥11,559.62 |
6,000 | ¥5.64644 | ¥33,878.64 |
10,000 | ¥5.55752 | ¥55,575.20 |