AB-EZD03R-A3 | ||
---|---|---|
DigiKey Part Number | AB-EZD03R-A3TR-ND - Tape & Reel (TR) AB-EZD03R-A3CT-ND - Cut Tape (CT) AB-EZD03R-A3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AB-EZD03R-A3 | |
Description | LED AB-EZD RED 625NM 3030 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting Color AB-EZD Red 625nm (620nm ~ 630nm) 1212 (3030 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 9lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.020" (0.52mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AB-EZD 12V Series |
Featured Product | ezyLED™ Chip LEDs |
HTML Datasheet | AB-EZD 12V Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.63000 | ¥12.63 |
10 | ¥7.97100 | ¥79.71 |
100 | ¥5.89800 | ¥589.80 |
500 | ¥5.41976 | ¥2,709.88 |
1,000 | ¥4.46330 | ¥4,463.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.24015 | ¥8,480.30 |
6,000 | ¥4.14449 | ¥24,866.94 |
10,000 | ¥4.04884 | ¥40,488.40 |
Attribute | Description |
---|---|
Other Names | AB-EZD03R-A3TR AB-EZD03R-A3DKR AB-EZD03R-A3CT |
Standard Package | 2,000 |