cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC4036XLA-09HQ240C

DigiKey Part Number
XC4036XLA09HQ240C-ND
Manufacturer
Manufacturer Product Number
XC4036XLA-09HQ240C
Description
IC FPGA 193 I/O 240QFP
Customer Reference
Detailed Description
XC4000XLA/XV Field Programmable Gate Array (FPGA) IC 193 41472 3078 240-BFQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1296
Number of Logic Elements/Cells
3078
Total RAM Bits
41472
Number of I/O
193
Number of Gates
36000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
240-PQFP (32x32)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.