AMI-OC-109-04-RD | ||
---|---|---|
DigiKey Part Number | AMI-OC-109-04-RD-ND | |
Manufacturer | ||
Manufacturer Product Number | AMI-OC-109-04-RD | |
Description | PHOTOCELL CONTROL 120/240VAC RED | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altran Magnetics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Supply | - | |
Number of Slots/Relays | - | |
Circuit | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥74.45220 | ¥7,445.22 |
Attribute | Description |
---|---|
Standard Package | 100 |