VKA4125N | ||
---|---|---|
DigiKey Part Number | VKA4125N-ND | |
Manufacturer | ||
Manufacturer Product Number | VKA4125N | |
Description | MOTOR DISCONNECT SWITCH 4P EXT 1 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | * | |
Packaging | Box | |
Part Status | Active | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,692.55000 | ¥1,692.55 |
Attribute | Description |
---|---|
Standard Package | 1 |