VKA3160N | ||
---|---|---|
DigiKey Part Number | 1920-1450-ND | |
Manufacturer | ||
Manufacturer Product Number | VKA3160N | |
Description | SWITCH 600V 150A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 150A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 150A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VKAxN Series Datasheet |
Featured Product | Motor Disconnect Switches |
HTML Datasheet | VKAxN Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9025 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,367.04000 | ¥1,367.04 |
5 | ¥1,347.79400 | ¥6,738.97 |
10 | ¥1,270.77500 | ¥12,707.75 |
25 | ¥1,193.75680 | ¥29,843.92 |
50 | ¥1,097.48480 | ¥54,874.24 |
Attribute | Description |
---|---|
Other Names | 1920-1450 |
Standard Package | 1 |