MT-32/3K-25 | ||
---|---|---|
DigiKey Part Number | 1920-1939-ND | |
Manufacturer | ||
Manufacturer Product Number | MT-32/3K-25 | |
Description | OVERLOAD RELAY FOR MC-9B 40A CLA | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Overload Relay MT-32 Overload Relay | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Thermal Overload Relay | |
For Use With/Related Products | MT-32 Overload Relay | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.41000 | ¥549.41 |
10 | ¥541.74800 | ¥5,417.48 |
25 | ¥534.11440 | ¥13,352.86 |
50 | ¥457.81240 | ¥22,890.62 |
100 | ¥442.55200 | ¥44,255.20 |