LS/VS 160 3P | ||
---|---|---|
DigiKey Part Number | 1920-LS/VS1603P-ND | |
Manufacturer | ||
Manufacturer Product Number | LS/VS 160 3P | |
Description | TERMINAL COVER UL98 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | - | |
Current | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UL98 Disconnect Switches Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.69000 | ¥85.69 |
5 | ¥83.78600 | ¥418.93 |
10 | ¥70.46200 | ¥704.62 |
25 | ¥66.65200 | ¥1,666.30 |
50 | ¥62.84380 | ¥3,142.19 |
100 | ¥57.13020 | ¥5,713.02 |
Attribute | Description |
---|---|
Other Names | 1920-LS/VS1603P |
Standard Package | 1 |