KU1.V | ||
---|---|---|
DigiKey Part Number | 1920-1449-ND | |
Manufacturer | ||
Manufacturer Product Number | KU1.V | |
Description | AUXILIARY CONTACTS | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Auxiliary Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auxiliary Contacts | |
Voltage | - | |
Current | - |
Resource Type | Link |
---|---|
Datasheets | Disconnect Switch Datasheet |
Featured Product | Motor Disconnect Switches |
HTML Datasheet | Disconnect Switch Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8537.10.9170 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥258.75000 | ¥258.75 |
10 | ¥245.84500 | ¥2,458.45 |
25 | ¥232.90800 | ¥5,822.70 |
50 | ¥219.96860 | ¥10,998.43 |
100 | ¥207.02870 | ¥20,702.87 |
250 | ¥194.08976 | ¥48,522.44 |
Attribute | Description |
---|---|
Other Names | 1920-1449 |
Standard Package | 1 |