KKV 332CC | ||
---|---|---|
DigiKey Part Number | 1920-1433-ND | |
Manufacturer | ||
Manufacturer Product Number | KKV 332CC | |
Description | SWITCH 600V 30A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch 600V 30A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch | |
Voltage | 600V | |
Current | 30A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥698.36000 | ¥698.36 |
5 | ¥656.46000 | ¥3,282.30 |
10 | ¥593.61300 | ¥5,936.13 |
25 | ¥558.69320 | ¥13,967.33 |
50 | ¥515.04700 | ¥25,752.35 |
100 | ¥488.85720 | ¥48,885.72 |