K/VKA3-4P Y/R | ||
---|---|---|
DigiKey Part Number | 1920-1935-ND | |
Manufacturer | ||
Manufacturer Product Number | K/VKA3-4P Y/R | |
Description | HANDLE RED/YELLOW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Handle, Red/Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handle, Red/Yellow | |
Voltage | - | |
Current | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Disconnect Switch Datasheet |
HTML Datasheet | Disconnect Switch Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.92000 | ¥325.92 |
10 | ¥321.42500 | ¥3,214.25 |
100 | ¥262.56890 | ¥26,256.89 |
Attribute | Description |
---|---|
Other Names | 1920-1935 K/VKA3-4P Y/R-ND |
Standard Package | 1 |