HE42BU/08 | ||
---|---|---|
DigiKey Part Number | 1920-1372-ND | |
Manufacturer | ||
Manufacturer Product Number | HE42BU/08 | |
Description | CONN TERM 8 POLES 10MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip, Pluggable Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip, Pluggable | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 10-24 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | White | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Blue Chromate | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -30°C ~ 125°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.69000 | ¥55.69 |
50 | ¥37.93220 | ¥1,896.61 |
100 | ¥36.43310 | ¥3,643.31 |
1,000 | ¥27.86040 | ¥27,860.40 |