CBI126A | ||
---|---|---|
DigiKey Part Number | 1920-1191-ND | |
Manufacturer | ||
Manufacturer Product Number | CBI126A | |
Description | UPS 12VDC 6A DIN RAIL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | CBI126A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 72W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | RJ45 | |
Voltage - Output | 12V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 5.320" L x 2.560" W (135.13mm x 65.02mm) | |
Height | 4.530" (115.06mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DC,UPS Solutions,Battery Chargers Brochure |
Featured Product | CBI Series UPS |
CAD Models | CBI126A Models |
HTML Datasheet | DC,UPS Solutions,Battery Chargers Brochure |
3D Drawings | CBI12xx.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,674.42000 | ¥3,674.42 |
5 | ¥3,551.89000 | ¥17,759.45 |
10 | ¥3,257.94700 | ¥32,579.47 |
Attribute | Description |
---|---|
Other Names | 1920-1191 |
Standard Package | 1 |