CA722/3 | ||
---|---|---|
DigiKey Part Number | 1920-1271-ND | |
Manufacturer | ||
Manufacturer Product Number | CA722/3 | |
Description | JUMPER TERM BLK 3POS ROUND PINS | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Round Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Round Pins | |
For Use With/Related Products | CDL, CKT, CMC, CTS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.39200 | ¥113.92 |
25 | ¥10.90560 | ¥272.64 |
50 | ¥10.66480 | ¥533.24 |
100 | ¥10.17980 | ¥1,017.98 |
300 | ¥9.21013 | ¥2,763.04 |
500 | ¥8.48302 | ¥4,241.51 |
1,000 | ¥7.27112 | ¥7,271.12 |
2,500 | ¥6.78638 | ¥16,965.95 |