8951.3 | ||
---|---|---|
DigiKey Part Number | 8951.3-ND | |
Manufacturer | ||
Manufacturer Product Number | 8951.3 | |
Description | INTERFACE RELAY MODULE 2CH ISOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Position Interface Module To |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥923.05000 | ¥923.05 |
Attribute | Description |
---|---|
Standard Package | 1 |