601.2811.029

DigiKey Part Number
601.2811.029-ND
Manufacturer
Manufacturer Product Number
601.2811.029
Description
CABLE PULL SWITCH 1NC 16A 240V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
Packaging
Box
Part Status
Active
Circuit
DPST-NO/NC
Switch Function
On-Off, Off-On
Current Rating (Amps)
16A (AC)
Voltage Rating - AC
240V
Voltage Rating - DC
-
Maximum Cable Length
-
Features
-
Operating Force
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-30°C ~ 80°C
Weight
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,007.07000¥1,007.07
Manufacturers Standard Package
Additional Resources
AttributeDescription
Standard Package1