601.1831.134 | ||
---|---|---|
DigiKey Part Number | 601.1831.134-ND | |
Manufacturer | ||
Manufacturer Product Number | 601.1831.134 | |
Description | CABLE PULL SWITCH 1NC 10A 240V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 10A (AC) | |
Voltage Rating - AC | 240V | |
Voltage Rating - DC | - | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 80°C | |
Weight | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Standard Cable Pull Switches Datasheet |
HTML Datasheet | Standard Cable Pull Switches Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥884.97000 | ¥884.97 |
Attribute | Description |
---|---|
Standard Package | 1 |