601.1411.856 | ||
---|---|---|
DigiKey Part Number | 601.1411.856-ND | |
Manufacturer | ||
Manufacturer Product Number | 601.1411.856 | |
Description | CABLE PULL SWITCH 1NC 16A 240V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO/NC | |
Switch Function | On-Off, Off-On | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 240V | |
Voltage Rating - DC | - | |
Maximum Cable Length | - | |
Features | - | |
Operating Force | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 80°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,629.95000 | ¥1,629.95 |