



56.OW69.2400N | |
|---|---|
DigiKey Part Number | 1920-1107-ND |
Manufacturer | |
Manufacturer Product Number | 56.OW69.2400N |
Description | RELAY SAFETY DPDT 8A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 29 mA | |
Coil Power | - | |
Coil Resistance | 820 Ohms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥189.98000 | ¥189.98 |











