56.OW69.1200N | ||
---|---|---|
DigiKey Part Number | 1920-1106-ND | |
Manufacturer | ||
Manufacturer Product Number | 56.OW69.1200N | |
Description | RELAY SAFETY DPDT 8A 12V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC, 250VDC - Max | |
Features | Sealed - Fully | |
Termination Style | PC Pin | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 15 ms | |
Release Time | 12 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Coil Current | 57 mA | |
Coil Power | - | |
Coil Resistance | 210 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Safety Relays OA/OW 5669 Datatasheet |
Video File | Relay Basics - Another Teaching Moment | DigiKey Electronics How to Choose a Relay - Another Teaching Moment |
Featured Product | PCB Mounted Safety Relays |
HTML Datasheet | Safety Relays OA/OW 5669 Datatasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.15000 | ¥254.15 |
10 | ¥241.47800 | ¥2,414.78 |
25 | ¥228.77000 | ¥5,719.25 |
50 | ¥216.06080 | ¥10,803.04 |
100 | ¥203.35070 | ¥20,335.07 |
250 | ¥190.64124 | ¥47,660.31 |
Attribute | Description |
---|---|
Other Names | 1920-1106 |
Standard Package | 10 |