5309 640 | ||
---|---|---|
DigiKey Part Number | 1920-2009-ND | |
Manufacturer | ||
Manufacturer Product Number | 5309 640 | |
Description | CABLE GLAND 13-26MM M40 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon M40x1.5 Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 1.024" (26.00mm) | |
Thread Size | M40x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.575" (40.0mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -25°C ~ 100°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Cable Gland (Polyamide) Datasheet |
HTML Datasheet | Cable Gland (Polyamide) Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.22000 | ¥71.22 |
10 | ¥64.07600 | ¥640.76 |
100 | ¥57.26630 | ¥5,726.63 |
1,000 | ¥42.40789 | ¥42,407.89 |
Attribute | Description |
---|---|
Other Names | 1920-2009 5309640-ND 5309 640-ND 5309640 |
Standard Package | 10 |