5308 905 | ||
---|---|---|
DigiKey Part Number | 1920-1073-ND | |
Manufacturer | ||
Manufacturer Product Number | 5308 905 | |
Description | CABLE GLAND 3-9MM 1/2" NPT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Polyamide (PA), Nylon 1/2" NPT Gray | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.551" (14.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.835" (21.2mm) | |
Material | Polyamide (PA), Nylon | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.68000 | ¥21.68 |
10 | ¥18.86500 | ¥188.65 |
25 | ¥18.05960 | ¥451.49 |
50 | ¥17.65720 | ¥882.86 |
100 | ¥16.85470 | ¥1,685.47 |
250 | ¥15.24964 | ¥3,812.41 |
500 | ¥14.04574 | ¥7,022.87 |
1,000 | ¥12.03920 | ¥12,039.20 |
2,500 | ¥11.23659 | ¥28,091.47 |