3D2UL | ||
---|---|---|
DigiKey Part Number | 1920-1495-ND | |
Manufacturer | ||
Manufacturer Product Number | 3D2UL | |
Description | CIR BRKR THRM-MAG 2A LEVER | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 2A 480 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, cULus, UL489 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UL(AC),DL(DC) Series Datasheet |
Video File | Circuit Breaker Basics - Another Teaching Moment |
HTML Datasheet | UL(AC),DL(DC) Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.20.0020 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥855.34000 | ¥855.34 |
10 | ¥765.27900 | ¥7,652.79 |
100 | ¥585.21470 | ¥58,521.47 |
Attribute | Description |
---|---|
Other Names | 1920-1495 |
Standard Package | 1 |