2LHB-NB | ||
---|---|---|
DigiKey Part Number | 2LHB-NB-ND | |
Manufacturer | ||
Manufacturer Product Number | 2LHB-NB | |
Description | CONFIG SWITCH LAMP SOCKET | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lamp Lamp Socket |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | - | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.12000 | ¥62.12 |
Attribute | Description |
---|---|
Standard Package | 1 |