2LB83-25A | ||
---|---|---|
DigiKey Part Number | 1920-2207-ND | |
Manufacturer | ||
Manufacturer Product Number | 2LB83-25A | |
Description | APDBUSBAR 25A/600VAC;2PH;83TB 0. | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | Circuit Breaker | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Modular APD System Datasheet |
Featured Product | Modular APD System |
HTML Datasheet | Modular APD System Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.8585 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥841.48000 | ¥841.48 |
10 | ¥757.33300 | ¥7,573.33 |
100 | ¥589.03630 | ¥58,903.63 |
Attribute | Description |
---|---|
Other Names | 1920-2207 2LB83-25A-ND |
Standard Package | 1 |