2LAL1 | ||
---|---|---|
DigiKey Part Number | 2LAL1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2LAL1 | |
Description | CONFIG SWITCH LENS WHITE ROUND | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Configurable Switch Lens White Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
Shape | Round | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥27.13800 | ¥271.38 |
Attribute | Description |
---|---|
Standard Package | 10 |