25C22X58GI | ||
---|---|---|
DigiKey Part Number | 25C22X58GI-ND | |
Manufacturer | ||
Manufacturer Product Number | 25C22X58GI | |
Description | FUSE CARTRIDGE 25A 690VAC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25A 690 VAC Fuse Cartridge Requires Holder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | - | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 690 VAC | |
Response Time | Slow Blow | |
Applications | - | |
Features | - | |
Class | C | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | - | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.866" Dia x 2.283" L (22.00mm x 58.00mm) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥94.35000 | ¥943.50 |
Attribute | Description |
---|---|
Standard Package | 10 |