2396.0 | ||
---|---|---|
DigiKey Part Number | 1920-1228-ND | |
Manufacturer | ||
Manufacturer Product Number | 2396.0 | |
Description | CONN FERRULE UNINSUL 2AWG | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Wire Ferrule Connector 2 AWG (35.00mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 2 AWG (35.00mm²) | |
Length - Overall | 18.00mm | |
Length - Pin | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.13800 | ¥178.45 |
50 | ¥6.98840 | ¥349.42 |
100 | ¥6.68350 | ¥668.35 |
300 | ¥6.07623 | ¥1,822.87 |
500 | ¥5.46862 | ¥2,734.31 |
1,000 | ¥4.86099 | ¥4,860.99 |
2,500 | ¥4.40527 | ¥11,013.17 |