2216.0/100 | ||
---|---|---|
DigiKey Part Number | 1920-1789-ND | |
Manufacturer | ||
Manufacturer Product Number | 2216.0/100 | |
Description | CONN FERRULE 20AWG SILVER | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | - | |
Size | 20 AWG (0.50mm²) | |
Length - Overall | 6.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
Resource Type | Link |
---|---|
Datasheets | Ferrules |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.64200 | ¥6.42 |
100 | ¥0.47640 | ¥47.64 |
1,000 | ¥0.34485 | ¥344.85 |
5,000 | ¥0.29559 | ¥1,477.95 |
10,000 | ¥0.28738 | ¥2,873.80 |
Attribute | Description |
---|---|
Other Names | 1920-1789 2216.0/100-ND |
Standard Package | 100 |