New at DigiKey
SKSWCGE010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SKSWCGE010

DigiKey Part Number
4809-SKSWCGE010TR-ND - Tape & Reel (TR)
4809-SKSWCGE010CT-ND - Cut Tape (CT)
4809-SKSWCGE010DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SKSWCGE010
Description
TACT SWITCHTTM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
337gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-30°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
300,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,620
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥2.38200¥23.82
25¥2.22280¥55.57
50¥2.10700¥105.35
100¥1.99210¥199.21
250¥1.84576¥461.44
500¥1.74188¥870.94
1,000¥1.64471¥1,644.71
5,000¥1.44906¥7,245.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥1.31517¥26,303.40
40,000¥1.25962¥50,384.80
60,000¥1.23039¥73,823.40
Manufacturers Standard Package