TFT25013 NA005 | ||
---|---|---|
DigiKey Part Number | TFT25013NA005-ND | |
Manufacturer | ||
Manufacturer Product Number | TFT25013 NA005 | |
Description | TUBING 0.072" ID PTFE 100' NAT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.072" (1.83mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.072" (1.83mm) | |
Diameter - Outside | 0.114" (2.90mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.016" (0.40mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | Chemical Resistant | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | FIT Wire Management Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8547.90.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,296.63000 | ¥2,296.63 |
5 | ¥2,214.61000 | ¥11,073.05 |
10 | ¥2,181.80300 | ¥21,818.03 |
25 | ¥2,132.58640 | ¥53,314.66 |
50 | ¥2,083.37480 | ¥104,168.74 |
Attribute | Description |
---|---|
Other Names | TFT25013NA005 TFT25013 NA005-ND |
Standard Package | 1 |