TFT20018 NA005 | ||
---|---|---|
DigiKey Part Number | ATFT20018-100-ND | |
Manufacturer | ||
Manufacturer Product Number | TFT20018 NA005 | |
Description | TUBING 0.04" ID PTFE 100' NAT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.040" (1.02mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.040" (1.02mm) | |
Diameter - Outside | 0.070" (1.78mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,443.07000 | ¥1,443.07 |
5 | ¥1,391.53800 | ¥6,957.69 |
10 | ¥1,370.92400 | ¥13,709.24 |
25 | ¥1,340.00360 | ¥33,500.09 |
50 | ¥1,309.08180 | ¥65,454.09 |
Attribute | Description |
---|---|
Other Names | TFT20018NA005 ATFT20018-100 TFT-200-18-NA005 |
Standard Package | 1 |