TFT20015 NA005 | ||
---|---|---|
DigiKey Part Number | ATFT20015-100-ND | |
Manufacturer | ||
Manufacturer Product Number | TFT20015 NA005 | |
Description | TUBING 0.057" ID PTFE 100' NAT | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Natural Polytetrafluoroethylene (PTFE) Smooth Solid Tubing 0.057" (1.45mm) 100' (30.48m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.057" (1.45mm) | |
Diameter - Outside | 0.089" (2.26mm) | |
Material | Polytetrafluoroethylene (PTFE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.012" (0.30mm) | |
Operating Temperature | -75°C ~ 260°C | |
Heat Protection | Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Oil Resistant | |
Environment Protection | Corrosion Resistant | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,811.71000 | ¥1,811.71 |
5 | ¥1,747.05000 | ¥8,735.25 |
10 | ¥1,721.16800 | ¥17,211.68 |
25 | ¥1,682.34280 | ¥42,058.57 |
50 | ¥1,643.51940 | ¥82,175.97 |