SW13 WH005 | ||
---|---|---|
DigiKey Part Number | SW13WH005-100-ND | |
Manufacturer | ||
Manufacturer Product Number | SW13 WH005 | |
Description | SPIRAL WRAP 0.376" X 100' WHITE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 100' (30.48m) White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.376" (9.55mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 100' (30.48m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | -20°C ~ 80°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,456.30000 | ¥2,456.30 |
5 | ¥2,368.55200 | ¥11,842.76 |
10 | ¥2,333.45900 | ¥23,334.59 |
25 | ¥2,280.82560 | ¥57,020.64 |
50 | ¥2,228.19160 | ¥111,409.58 |