QR04AC118 TL357 | ||
---|---|---|
DigiKey Part Number | QR04AC118TL357-ND | |
Manufacturer | ||
Manufacturer Product Number | QR04AC118 TL357 | |
Description | CBL ASSY CIRC 4P F TO RJ45 9.84' | |
Customer Reference | ||
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 9.84' (3.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 9.84' (3.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Unshielded | |
Usage | - | |
Base Product Number |