G130T114 OR032 | ||
---|---|---|
DigiKey Part Number | G130T114OR032-ND | |
Manufacturer | ||
Manufacturer Product Number | G130T114 OR032 | |
Description | INSTALL TOOL WRAPPABLE SLV 1-1/4 | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Installation Tool For FIT® GRP-130, FIT® GRP-130NF 1 1/4" Split Flexible Tubing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Tool Type | Installation Tool | |
For Use With/Related Products | FIT® GRP-130, FIT® GRP-130NF 1 1/4" Split Flexible Tubing | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.75000 | ¥176.75 |
10 | ¥154.77300 | ¥1,547.73 |
25 | ¥148.08240 | ¥3,702.06 |
50 | ¥143.30760 | ¥7,165.38 |
100 | ¥138.53010 | ¥13,853.01 |
250 | ¥130.88676 | ¥32,721.69 |
500 | ¥127.06532 | ¥63,532.66 |
1,000 | ¥125.80724 | ¥125,807.24 |