G130NF18 BK004 | ||
---|---|---|
DigiKey Part Number | G130NF18BK004-200-ND | |
Manufacturer | ||
Manufacturer Product Number | G130NF18 BK004 | |
Description | SELF WRAP 1/8" X 200' BLK/WHT | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Self Wrap X 200' (60.96m) Black, White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Self Wrap | |
Type Attributes | Split Flexible Tube | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 200' (60.96m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8546.90.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,902.19000 | ¥2,902.19 |
10 | ¥2,689.35800 | ¥26,893.58 |
25 | ¥2,592.61640 | ¥64,815.41 |
50 | ¥2,573.26860 | ¥128,663.43 |
100 | ¥2,547.79080 | ¥254,779.08 |
Attribute | Description |
---|---|
Other Names | G130NF18BK004-ND G130NF18BK004-200 G130NF18BK004 GRP-130NF18 BK004 G130NF18 BK004-ND |
Standard Package | 1 |