G1203/4 WH005 | ||
---|---|---|
DigiKey Part Number | G1203/4WH005-ND | |
Manufacturer | ||
Manufacturer Product Number | G1203/4 WH005 | |
Description | EXPAND SLEEVE 1/2"X100' WHT/BLK | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Sleeve X 100' (30.48m) White, Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.500" (12.70mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester, Halogen Free | |
Color | White, Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -75°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | Corrosion Resistant | |
Features | Fungus Resistant | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,668.41000 | ¥3,668.41 |
10 | ¥3,399.41100 | ¥33,994.11 |
25 | ¥3,277.12760 | ¥81,928.19 |
50 | ¥3,252.67280 | ¥162,633.64 |
100 | ¥3,220.46870 | ¥322,046.87 |