FITMG1 NC032 | ||
---|---|---|
DigiKey Part Number | FITMG1NC032-ND | |
Manufacturer | ||
Manufacturer Product Number | FITMG1 NC032 | |
Description | HEAT GUN MINI 120V 572 DEGF 350W | |
Customer Reference | ||
Detailed Description | Heat Gun 120V 572°F (300°C) 350W Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Tool Type | Heat Gun | |
Accessory Type | - | |
Temperature Range | 572°F (300°C) | |
Voltage | 120V | |
Current | 3 A | |
Power - Rated | 350W | |
Includes | Heat Gun, Workbench Loop | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | 2-Stage Rocker Switch for Temperature Control, 6' Cord | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Blue | |
Weight | 1 lb (453.59 g) | |
Base Product Number |