FITFAB-9 BK004 | ||
---|---|---|
DigiKey Part Number | A1189B-200-ND | |
Manufacturer | ||
Manufacturer Product Number | FITFAB-9 BK004 | |
Description | HEATSHRINK FABRIC 1.18"X200' | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 3 to 1 1.18" (30.0mm) x 200.0' (61.0m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Shrinkage Ratio | 3 to 1 | |
Length | 200.0' (61.0m) | |
Diameter - Inner, Recovered | 0.39" (9.9mm) | |
Diameter - Inner, Supplied | 1.18" (30.0mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Base Product Number |