FITFAB-7 BK008 | ||
---|---|---|
DigiKey Part Number | A2767B-25-ND | |
Manufacturer | ||
Manufacturer Product Number | FITFAB-7 BK008 | |
Description | HEATSHRINK FABRIC 2.76" X 25' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 2.76" (70.1mm) x 25.00' (7.62m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 25.00' (7.62m) | |
Diameter - Inner, Recovered | 1.38" (35.1mm) | |
Diameter - Inner, Supplied | 2.76" (70.1mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | How to Properly Inspect Heat-Shrink Tubing Size |
Environmental Information | |
HTML Datasheet | |
Product Drawings | FITFAB-7 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,476.38000 | ¥2,476.38 |
5 | ¥2,387.95000 | ¥11,939.75 |
10 | ¥2,352.58000 | ¥23,525.80 |
25 | ¥2,299.51000 | ¥57,487.75 |
50 | ¥2,246.44360 | ¥112,322.18 |
Attribute | Description |
---|---|
Other Names | FIT-FAB-7 BK008 A2767B-25 FITFAB7BK008 |
Standard Package | 1 |