FITFAB-6 BK005 | ||
---|---|---|
DigiKey Part Number | A2366B-100-ND | |
Manufacturer | ||
Manufacturer Product Number | FITFAB-6 BK005 | |
Description | HEATSHRINK FABRIC 2.36"X100' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 2.36" (59.9mm) x 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 100.0' (30.5m) | |
Diameter - Inner, Recovered | 1.18" (30.0mm) | |
Diameter - Inner, Supplied | 2.36" (59.9mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,157.10000 | ¥5,157.10 |
5 | ¥4,972.92400 | ¥24,864.62 |
10 | ¥4,899.24900 | ¥48,992.49 |
25 | ¥4,788.73760 | ¥119,718.44 |
50 | ¥4,678.22800 | ¥233,911.40 |