FITFAB-5 BK005 | ||
---|---|---|
DigiKey Part Number | A1975B-100-ND | |
Manufacturer | ||
Manufacturer Product Number | FITFAB-5 BK005 | |
Description | HEATSHRINK FABRIC 1.97"X100' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 1.97" (50.0mm) x 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 100.0' (30.5m) | |
Diameter - Inner, Recovered | 0.98" (24.9mm) | |
Diameter - Inner, Supplied | 1.97" (50.0mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,732.99000 | ¥4,732.99 |
5 | ¥4,563.96400 | ¥22,819.82 |
10 | ¥4,496.35000 | ¥44,963.50 |
25 | ¥4,394.93240 | ¥109,873.31 |
50 | ¥4,293.50980 | ¥214,675.49 |