FITFAB-4 BK007 | ||
---|---|---|
DigiKey Part Number | A1574B-50-ND | |
Manufacturer | ||
Manufacturer Product Number | FITFAB-4 BK007 | |
Description | HEATSHRINK FABRIC 1.57" X 50' | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fabric Heat Shrink 2 to 1 1.57" (39.9mm) x 50.00' (15.24m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shrinkage Ratio | 2 to 1 | |
Length | 50.00' (15.24m) | |
Diameter - Inner, Recovered | 0.79" (20.1mm) | |
Diameter - Inner, Supplied | 1.57" (39.9mm) | |
Wall Thickness - Nonrecovered | 0.040" (1.02mm) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | How to Properly Inspect Heat-Shrink Tubing Size |
Environmental Information | |
HTML Datasheet | FIT Heat-Shrink Tubing Catalog |
Product Drawings | FITFAB-4 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,711.73000 | ¥2,711.73 |
5 | ¥2,614.88000 | ¥13,074.40 |
10 | ¥2,576.13600 | ¥25,761.36 |
25 | ¥2,518.02760 | ¥62,950.69 |
50 | ¥2,459.91920 | ¥122,995.96 |
Attribute | Description |
---|---|
Other Names | FIT-FAB-4 BK007 A1574B-50 FITFAB4BK007 |
Standard Package | 1 |